Block STEU2500/23

115V, 230V Dual 2.5kVA 230V, 400V Single 192mm*181mm*180.5mm
$ 392.77
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Block STEU2500/23.

IHS

Datasheet2 pages3 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-40.43%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.32.00.00
Introduction Date2018-05-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Block STEU2500/23 provided by its distributors.

115V,230V Dual 2.5kVA 230V,400V Single 192mm*181mm*180.5mm
TRANSFORMER, 2.5KVA, 230/400V, 2 X 115V; Power Rating: 2.5kVA; Secondary Voltages: 2 x 115V; Current Rating: 10.8A; Isolation Transformer Primary Voltages: 1 x 230V, 1 x 400V; Plug Type: -; Product Range: STEU Series; SVHC: No
Primary Voltage = 230 VAC / Primary Voltage = 400 VAC / Secondary Voltage = 2x 115 VAC / Power kVA = 2.5 / Frequency Min. Hz = 50 / Frequency Max. Hz = 60 / Efficiency % = 94 / Termination Type = Spring Clamp Terminal / Mounting Type = Base Mount / Insulator Material Class = B / Protection Rating = IP00 / Length mm = 189 / Width mm = 192 / Height mm = 183
Transformer, 2.5KVA 230/400V; Primary Voltages:0-230-400; Secondary Voltages:2 x 115V; Current Rating:10.8A; Power Rating:2.5kW; SVHC:No SVHC (15-Dec-2010); AC Power:2500VA; Approval Bodies:IEC 61558-2-2, 2-74, 2-6; DIN EN 61558-2-2, 2-4, 2-6, VDE 0570 Part 2-2, 2-4, 2-6, UL 506; External Depth:190mm; External Length / Height:180.5mm; External Width:192mm; Fixing Centres LxW:156 x 161; Input Voltage:400V; Insulation Class:VDE - B, UL - 130; Mounting Type:DIN Rail; Multiple Output Voltages:2 x 115V; Operating Temperature Max:40°C; Output Voltage:115V; Protection Type:IP 000; Regulation:94%; Safety Category:I; Seccondary No Load Voltage:1.02V; Secondary Power:2.5kVA; Supply Frequency Max:60Hz; Supply Frequency Min:50Hz; Terminal Type:Cage Clamp; Test Voltage:4500VAC; Transformer Type:Isolation; Type:Open; Weight:26.3kg

Manufacturer Aliases

Block has several brands around the world that distributors may use as alternate names. Block may also be known as the following names:

  • BLOCK USA
  • BLOCK TRANSFORMATOREN ELEKTRONIK
  • Block USA Inc
  • BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH
  • BLOCK Transformatoren-Elektron

Part Number Aliases

This part may be known by these alternate part numbers:

  • STEU 2500/23