Block STEU250/23

Control and isolating transformer, 250 VA, 115 V/115 V, 88 %, STEU 250/23
$ 108.19
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Block STEU250/23.

IHS

Datasheet2 pages4 years ago

Newark

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-16.28%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.65
Introduction Date2018-05-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Block STEU250/23 provided by its distributors.

Control and isolating transformer, 250 VA, 115 V/115 V, 88 %, STEU 250/23
Block STEU 250/23, 250VA Transformer, 230V & 400V to 2 x 115V
CONTROL TRANSFORMER, 250 VA, 230/400VI, 115/230VAC OUT
TRANSFORMER, ISO, 230VAC, 250VA
TRANSFORMER, 250VA, 230/400V, 2 X 115V; Power Rating: 250VA; Secondary Voltages: 2 x 115V; Current Rating: 2.2A; Isolation Transformer Primary Voltages: 1 x 230V, 1 x 400V; Plug Type: -; Product Range: -; SVHC: No SVHC (12-Jan-
Primary Voltage = 230 VAC / Primary Voltage = 400 VAC / Secondary Voltage = 2x 115 VAC / Power VA = 250 / Frequency Min. Hz = 50 / Frequency Max. Hz = 60 / Efficiency % = 88 / Termination Type = Spring Clamp Terminal / Mounting Type = Base Mount / Insulator Material Class = B / Protection Rating = IP00 / Length mm = 129 / Width mm = 96 / Height mm = 107

Manufacturer Aliases

Block has several brands around the world that distributors may use as alternate names. Block may also be known as the following names:

  • BLOCK USA
  • BLOCK TRANSFORMATOREN ELEKTRONIK
  • Block USA Inc
  • BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH
  • BLOCK Transformatoren-Elektron

Part Number Aliases

This part may be known by these alternate part numbers:

  • STEU 250/23