Block STEU160/48

Block STEU 160/48 Transformer 160VA Safety Control Isolation DIN Mount
$ 81.83
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Block STEU160/48.

IHS

Datasheet2 pages4 years ago

Newark

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
+300%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Block STEU160/48 provided by its distributors.

Block STEU 160/48 Transformer 160VA Safety Control Isolation DIN Mount
CONTROL TRANSFORMER, 160 VA, 230/400VI, 24/48VAC OUT
Block , 160VA, 230/400V , 2 x 24V
Transformer, Iso, 48Vac, 160Va
TRANSFORMER, 160VA, 230/400V, 2 X 24V; Power Rating: 160VA; Secondary Voltages: 2 x 24V; Current Rating: 6.7A; Isolation Transformer Primary Voltages: 1 x 230V, 1 x 400V; Plug Type: -; Product Range: -; SVHC: No SVHC (12-Jan-20
Primary Voltage = 230 VAC / Primary Voltage = 400 VAC / Secondary Voltage = 2x 24 VAC / Power VA = 160 / Frequency Min. Hz = 50 / Frequency Max. Hz = 60 / Efficiency % = 86 / Termination Type = Spring Clamp Terminal / Mounting Type = Base Mount / Insulator Material Class = B / Protection Rating = IP00 / Length mm = 115 / Width mm = 96 / Height mm = 107

Manufacturer Aliases

Block has several brands around the world that distributors may use as alternate names. Block may also be known as the following names:

  • BLOCK USA
  • BLOCK TRANSFORMATOREN ELEKTRONIK
  • Block USA Inc
  • BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH
  • BLOCK Transformatoren-Elektron

Part Number Aliases

This part may be known by these alternate part numbers:

  • STEU 160/48