Block STEU1000/48

Block STEU 1000/48, 1000VA Transformer, 230V & 400V to 2 x 24V
$ 278.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Block STEU1000/48.

IHS

Datasheet2 pages3 years ago

Newark

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
+19.15%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Block STEU1000/48 provided by its distributors.

Block STEU 1000/48, 1000VA Transformer, 230V & 400V to 2 x 24V
CONTROL TRANSFORMER, 1000 VA, 230/400VI, 24/48VAC OUT
Block , 1kVA, 230/400V , 2 x 24V
TRANSFORMER, 1KVA, 230/400V, 2 X 24V; Power Rating: 1kVA; Secondary Voltages: 2 x 24V; Current Rating: 41.7A; Isolation Transformer Primary Voltages: 1 x 230V, 1 x 400V; Plug Type: -; Product Range: -; SVHC: No SVHC (12-Jan-201
Primary Voltage = 230 VAC / Primary Voltage = 400 VAC / Secondary Voltage = 2x 24 VAC / Power kVA = 1 / Frequency Min. Hz = 50 / Frequency Max. Hz = 60 / Efficiency % = 94 / Termination Type = Spring Clamp Terminal / Mounting Type = Base Mount / Insulator Material Class = B / Protection Rating = IP00 / Length mm = 162 / Width mm = 150 / Height mm = 146

Manufacturer Aliases

Block has several brands around the world that distributors may use as alternate names. Block may also be known as the following names:

  • BLOCK USA
  • BLOCK TRANSFORMATOREN ELEKTRONIK
  • Block USA Inc
  • BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH
  • BLOCK Transformatoren-Elektron

Part Number Aliases

This part may be known by these alternate part numbers:

  • STEU 1000/48