Block STEU 800/23

Control Transformer, 800 Va, 230/400VI, 115/230VAC Out
$ 146.94
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Block STEU 800/23.

IHS

Datasheet2 pages4 years ago

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+33.33%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.32.00.00
Introduction Date2018-05-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Block STEU 800/23 provided by its distributors.

CONTROL TRANSFORMER, 800 VA, 230/400VI, 115/230VAC OUT
Control transformers 800VA 115(2x)VAC
Block , 800VA, 230/400V , 2 x 115V
TRANSFORMER, 800VA, 230/400V, 2 X 115V; Transformer Type:Isolation; Voltages, Primary:0-230-400; Voltages, Secondary:0-115, 0-115; Power, per Secondary Winding:400VA; Mounting Type:DIN Rail; Approval Bodies:IEC 61558-2-2, 2-74, 2-6; ;RoHS Compliant: Yes
TRANSFORMER, 800VA, 230/400V, 2 X 115V; Transformer Type:Isolation; Voltages, Primary:0-230-400; Voltages, Secondary:0-115, 0-115; Power, per Secondary Winding:400VA; Mounting Type:DIN Rail; AC Power:800VA; Approval Bodies:IEC 61558-2-2, 2-74, 2-6; DIN EN 61558-2-2, 2-4, 2-6, VDE 0570 Part 2-2, 2-4, 2-6, UL 506; External Depth:130mm; External Length / Height:143mm; Fixing Centres LxW:122 x 107.5; Max Supply Frequency:60Hz; Min Supply Frequency:50Hz; Power Rating:800VA; Temp, Op. Max:40°C; Terminal Type:Cage Clamp; Voltage, Output:115V; Voltage, Output 2 Max:115V; Voltages, Multiple Output:2 x 115V; Weight:10.3kg; Width, External:150mm; Current Rating:6.9A; Regulation:94%

Manufacturer Aliases

Block has several brands around the world that distributors may use as alternate names. Block may also be known as the following names:

  • BLOCK USA
  • BLOCK TRANSFORMATOREN ELEKTRONIK
  • Block USA Inc
  • BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH
  • BLOCK Transformatoren-Elektron

Part Number Aliases

This part may be known by these alternate part numbers:

  • STEU800/23