Block STEU 630/48

Chassis Mount Transformer, 630VA Rohs Compliant: Yes
$ 309.54
Production

Price and Stock

Inventory History

3 month trend:
-100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.65
Introduction Date2019-09-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Block STEU 630/48 provided by its distributors.

CHASSIS MOUNT TRANSFORMER, 630VA ROHS COMPLIANT: YES
Block , 630VA, 230/400V , 2 x 24V
Power Transformer, 630VA
底板 安装 变压器, 630VA;
Primary Voltage = 230 VAC / Primary Voltage = 400 VAC / Secondary Voltage = 2x 24 VAC / Power VA = 630 / Frequency Min. Hz = 50 / Frequency Max. Hz = 60 / Efficiency % = 92 / Termination Type = Spring Clamp Terminal / Mounting Type = Base Mount / Insulator Material Class = B / Protection Rating = IP00 / Length mm = 150 / Width mm = 119 / Height mm = 146

Images

Manufacturer Aliases

Block has several brands around the world that distributors may use as alternate names. Block may also be known as the following names:

  • BLOCK USA
  • BLOCK TRANSFORMATOREN ELEKTRONIK
  • Block USA Inc
  • BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH
  • BLOCK Transformatoren-Elektron

Part Number Aliases

This part may be known by these alternate part numbers:

  • STEU630/48