Block STEU 630/24

Block STEU 630/24, 630VA Transformer, 230V & 400V to 2 x 12V
$ 233.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Block STEU 630/24.

Farnell

Datasheet2 pages12 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+24.44%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.32.00.00
Introduction Date2018-09-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Block STEU 630/24 provided by its distributors.

Block STEU 630/24, 630VA Transformer, 230V & 400V to 2 x 12V
CONTROL TRANSFORMER, 630 VA, 230/400VI, 12/24VAC OUT
CHASSIS MOUNT TRANSFORMER, 630VA ROHS COMPLIANT: YES
Primary Voltage = 230 VAC / Primary Voltage = 400 VAC / Secondary Voltage = 2x 12 VAC / Power VA = 630 / Frequency Min. Hz = 50 / Frequency Max. Hz = 60 / Efficiency % = 92 / Termination Type = Spring Clamp Terminal / Mounting Type = Base Mount / Insulator Material Class = B / Protection Rating = IP00 / Length mm = 150 / Width mm = 116 / Height mm = 181

Manufacturer Aliases

Block has several brands around the world that distributors may use as alternate names. Block may also be known as the following names:

  • BLOCK USA
  • BLOCK TRANSFORMATOREN ELEKTRONIK
  • Block USA Inc
  • BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH
  • BLOCK Transformatoren-Elektron

Part Number Aliases

This part may be known by these alternate part numbers:

  • STEU630/24