Block STEU 400/24

Control Transformer, 400 Va, 230/400VI, 12/24VAC Out
$ 87.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Block STEU 400/24.

Farnell

Datasheet2 pages12 years ago

RS (Formerly Allied Electronics)

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Block STEU 400/24 provided by its distributors.

CONTROL TRANSFORMER, 400 VA, 230/400VI, 12/24VAC OUT
CHASSIS MOUNT TRANSFORMER, 400VA ROHS COMPLIANT: YES
Power Transformer, 400VA
底板 安装 变压器, 400VA;
Primary Voltage = 230 VAC / Primary Voltage = 400 VAC / Secondary Voltage = 2x 12 VAC / Power VA = 400 / Frequency Min. Hz = 50 / Frequency Max. Hz = 60 / Efficiency % = 90 / Termination Type = Spring Clamp Terminal / Mounting Type = Base Mount / Insulator Material Class = B / Protection Rating = IP00 / Length mm = 124 / Width mm = 120 / Height mm = 124

Manufacturer Aliases

Block has several brands around the world that distributors may use as alternate names. Block may also be known as the following names:

  • BLOCK USA
  • BLOCK TRANSFORMATOREN ELEKTRONIK
  • Block USA Inc
  • BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH
  • BLOCK Transformatoren-Elektron

Part Number Aliases

This part may be known by these alternate part numbers:

  • STEU400/24