Block STEU 20/23

Chassis Mount Transformer, 20VA Rohs Compliant: Yes
$ 76.62
Production

Price and Stock

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.35
Introduction Date2019-05-17
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Block STEU 20/23 provided by its distributors.

CHASSIS MOUNT TRANSFORMER, 20VA ROHS COMPLIANT: YES
Power Transformer, 20VA
底板 安装 变压器, 20VA;
Primary Voltage = 230 VAC / Primary Voltage = 400 VAC / Secondary Voltage = 2x 115 VAC / Power VA = 20 / Frequency Min. Hz = 50 / Frequency Max. Hz = 60 / Termination Type = Spring Clamp Terminal / Mounting Type = Base Mount / Protection Rating = IP00 / Insulator Material Class = B / Length mm = 91 / Width mm = 66 / Height mm = 84

Manufacturer Aliases

Block has several brands around the world that distributors may use as alternate names. Block may also be known as the following names:

  • BLOCK USA
  • BLOCK TRANSFORMATOREN ELEKTRONIK
  • Block USA Inc
  • BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH
  • BLOCK Transformatoren-Elektron

Part Number Aliases

This part may be known by these alternate part numbers:

  • STEU20/23