Block STE 63/23/24

CHASSIS MOUNT TRANSFORMER, 63VA; Available until stocks are exhausted Alternative available
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Block STE 63/23/24.

Farnell

Datasheet2 pages12 years ago

Inventory History

3 month trend:
-66.67%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.65
Introduction Date2018-05-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Block STE 63/23/24 provided by its distributors.

CHASSIS MOUNT TRANSFORMER, 63VA; Available until stocks are exhausted Alternative available
CHASSIS MOUNT TRANSFORMER, 63VA ROHS COMPLIANT: YES
Block STE 63/23/24, 63VA Transformer, 24V
Primary Voltage = 230 VAC / Secondary Voltage = 24 VAC / Power VA = 63 / Frequency Min. Hz = 50 / Frequency Max. Hz = 60 / Efficiency % = 87 / Termination Type = Spring Clamp Terminal / Mounting Type = Base Mount / Mounting Type = Rail Mount / Insulator Material Class = B / Protection Rating = IP00 / Length mm = 96 / Width mm = 84 / Height mm = 93

Manufacturer Aliases

Block has several brands around the world that distributors may use as alternate names. Block may also be known as the following names:

  • BLOCK USA
  • BLOCK TRANSFORMATOREN ELEKTRONIK
  • Block USA Inc
  • BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH
  • BLOCK Transformatoren-Elektron

Part Number Aliases

This part may be known by these alternate part numbers:

  • STE63/23/24