Block ST 2500/69/23

Control Transformer, 2500 Va, 690VI, 230 VAC Out
$ 427.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Block ST 2500/69/23.

RS (Formerly Allied Electronics)

Datasheet2 pages10 years ago
Datasheet2 pages10 years ago

Newark

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.32.00.00
Introduction Date2018-05-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Block ST 2500/69/23 provided by its distributors.

CONTROL TRANSFORMER, 2500 VA, 690VI, 230 VAC OUT
Control Transformer 690 VAC 230 VAC
Power Transformer, 12400VA
Control Transformer
Transformer, Iso, 230Vac, 2.5Kva; Chassis Mount Transformer Type:Open Style Control And Safety Isolating; Secondary Voltages:230V; Power Rating:2.5Kva; Frequency Range:50Hz/60Hz; Winding Type:Single Primary, Single Secondary Rohs Compliant: Yes |Block ST 2500/69/23

Manufacturer Aliases

Block has several brands around the world that distributors may use as alternate names. Block may also be known as the following names:

  • BLOCK USA
  • BLOCK TRANSFORMATOREN ELEKTRONIK
  • Block USA Inc
  • BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH
  • BLOCK Transformatoren-Elektron

Part Number Aliases

This part may be known by these alternate part numbers:

  • ST2500/69/23