Block ST 130/11/24

Control Transformer, 130 Va, 115VI, 24 VAC Out
$ 39.76
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Block ST 130/11/24.

Newark

Datasheet2 pages12 years ago

RS (Formerly Allied Electronics)

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 months ago)

Descriptions

Descriptions of Block ST 130/11/24 provided by its distributors.

CONTROL TRANSFORMER, 130 VA, 115VI, 24 VAC OUT
Power Transformer, 130VA
TRANSFORMER, ISO, 24VAC, 130VA
Transformer, Iso, 24Vac, 130Va; Chassis Mount Transformer Type:Open Style Control And Safety Isolating; Secondary Voltages:24V; Power Rating:130Va; Frequency Range:50Hz/60Hz; Winding Type:Single Primary, Single Secondary Rohs Compliant: Yes |Block ST 130/11/24

Manufacturer Aliases

Block has several brands around the world that distributors may use as alternate names. Block may also be known as the following names:

  • BLOCK USA
  • BLOCK TRANSFORMATOREN ELEKTRONIK
  • Block USA Inc
  • BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH
  • BLOCK Transformatoren-Elektron

Part Number Aliases

This part may be known by these alternate part numbers:

  • ST130/11/24