Block ST 1000/5/23

Control Transformer, 1000 Va, 500VI, 230VAC Out
$ 226.46
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Block ST 1000/5/23.

RS (Formerly Allied Electronics)

Datasheet2 pages10 years ago
Datasheet2 pages10 years ago

Newark

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Block ST 1000/5/23 provided by its distributors.

CONTROL TRANSFORMER, 1000 VA, 500VI, 230VAC OUT
Power Transformer, 3120VA
Control Transformer
Transformer, Iso, 230Vac, 1Kva; Chassis Mount Transformer Type:Open Style Control And Safety Isolating; Secondary Voltages:230V; Power Rating:1Kva; Frequency Range:50Hz/60Hz; Winding Type:Single Primary, Single Secondary Rohs Compliant: Yes |Block ST 1000/5/23

Manufacturer Aliases

Block has several brands around the world that distributors may use as alternate names. Block may also be known as the following names:

  • BLOCK USA
  • BLOCK TRANSFORMATOREN ELEKTRONIK
  • Block USA Inc
  • BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH
  • BLOCK Transformatoren-Elektron

Part Number Aliases

This part may be known by these alternate part numbers:

  • ST1000/5/23