Block ST 100/4/24

Block ST 100/4/24, 100VA Transformer, 400V to 24V
$ 55.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Block ST 100/4/24.

RS (Formerly Allied Electronics)

Datasheet2 pages10 years ago
Datasheet2 pages10 years ago

Newark

Inventory History

3 month trend:
-100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.65
Introduction Date2018-05-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Block ST 100/4/24 provided by its distributors.

Block ST 100/4/24, 100VA Transformer, 400V to 24V
CONTROL TRANSFORMER, 100 VA, 400VI, 24VAC OUT
Control Transformer 400 VAC 24 VAC
Transformer, Iso, 24Vac, 100Va; Chassis Mount Transformer Type:Open Style Control And Safety Isolating; Secondary Voltages:24V; Power Rating:100Va; Frequency Range:50Hz/60Hz; Winding Type:Single Primary, Single Secondary Rohs Compliant: Yes |Block ST 100/4/24

Manufacturer Aliases

Block has several brands around the world that distributors may use as alternate names. Block may also be known as the following names:

  • BLOCK USA
  • BLOCK TRANSFORMATOREN ELEKTRONIK
  • Block USA Inc
  • BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH
  • BLOCK Transformatoren-Elektron

Part Number Aliases

This part may be known by these alternate part numbers:

  • ST100/4/24