Block SDC60/15-20

Non Isolated Board Mount Dc/dc Converter, 4.5 V, 15 V, 20 A, 10 V Rohs Compliant: Yes

Price and Stock

Descriptions

Descriptions of Block SDC60/15-20 provided by its distributors.

Non Isolated Board Mount Dc/dc Converter, 4.5 V, 15 V, 20 A, 10 V Rohs Compliant: Yes
CONVERTER, DC/DC, STEP-DOWN, 4.5-15V; Output Power Max: -; Output Voltage Min: 4.5V; Output Voltage Max: 15V; Output Current Max: 20A; DC / DC Converter Output Type: Fixed, Adjustable; DC / DC Converter Type: -; Input Voltage

Manufacturer Aliases

Block has several brands around the world that distributors may use as alternate names. Block may also be known as the following names:

  • BLOCK USA
  • BLOCK TRANSFORMATOREN ELEKTRONIK
  • Block USA Inc
  • BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH
  • BLOCK Transformatoren-Elektron