Block RKD 80/2X18

Toroidal safety transformer, 80 VA, 18 V, 18 V, 2x115 V, Block RKD 80/2X18
$ 62.95
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Block RKD 80/2X18.

Burklin Elektronik

Datasheet2 pages4 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+435%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.65
Introduction Date2018-10-24
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Block RKD 80/2X18 provided by its distributors.

Toroidal safety transformer, 80 VA, 18 V, 18 V, 2x115 V, Block RKD 80/2X18
TRANSFORMER, TOROIDAL, 80 VA, 115/230VI, 18/36VAC OUT
Toroidal Power Transformer, 80VA
XFMR, TOROIDAL, 80VA, CHASSIS ROHS COMPLIANT: YES
115V(AC),230V(AC) 2*18(AC) 80VA
Primary Voltage = 2x 115 VAC / Secondary Voltage = 2x 18 VAC / Power VA = 80 / Outputs = 2 / Frequency Min. Hz = 50 / Frequency Max. Hz = 60 / Termination Type = Cable, 200 mm / Mounting Type = M6 Bolt / Efficiency % = 86 / Insulator Material Class = B / Protection Rating = IP00 / Diameter mm = 91 / Height mm = 43

Manufacturer Aliases

Block has several brands around the world that distributors may use as alternate names. Block may also be known as the following names:

  • BLOCK USA
  • BLOCK TRANSFORMATOREN ELEKTRONIK
  • Block USA Inc
  • BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH
  • BLOCK Transformatoren-Elektron

Part Number Aliases

This part may be known by these alternate part numbers:

  • RKD80/2X18