Block RKD 625/2X30

Toroidal safety transformer, 625 VA, 30 V, 30 V, 2x115 V, Block RKD 625/2X30
$ 201.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Block RKD 625/2X30.

Newark

Datasheet2 pages12 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+27.27%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Block RKD 625/2X30 provided by its distributors.

Toroidal safety transformer, 625 VA, 30 V, 30 V, 2x115 V, Block RKD 625/2X30
TRANSFORMER, TOROIDAL, 625 VA, 115/230VI, 30/60VAC OUT
ISOLATING TRANSFORMER, 1PH, 625VA ROHS COMPLIANT: YES
Toroidal Power Transformer, 625VA
30V,60V Dual 625VA 115V,230V Dual 154mm*74mm
Primary Voltage = 2x 115 VAC / Secondary Voltage = 2x 30 VAC / Power VA = 625 / Outputs = 2 / Frequency Min. Hz = 50 / Frequency Max. Hz = 60 / Termination Type = Cable, 200 mm / Mounting Type = M8 Bolt / Efficiency % = 95 / Insulator Material Class = B / Protection Rating = IP00 / Diameter mm = 154 / Height mm = 74

Manufacturer Aliases

Block has several brands around the world that distributors may use as alternate names. Block may also be known as the following names:

  • BLOCK USA
  • BLOCK TRANSFORMATOREN ELEKTRONIK
  • Block USA Inc
  • BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH
  • BLOCK Transformatoren-Elektron

Part Number Aliases

This part may be known by these alternate part numbers:

  • RKD625/2X30