Block RKD 625/2X115

Toroidal safety transformer, 625 VA, 115 V, 115 V, 2x115 V, Block RKD 625/2X115
$ 218.43
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Block RKD 625/2X115.

Newark

Datasheet2 pages12 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-30.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.65
Introduction Date2018-09-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Block RKD 625/2X115 provided by its distributors.

Toroidal safety transformer, 625 VA, 115 V, 115 V, 2x115 V, Block RKD 625/2X115
ISOLATING TRANSFORMER, 1PH, 625VA ROHS COMPLIANT: YES
115V(AC),230V(AC) 2*115(AC) 625VA
Primary Voltage = 2x 115 VAC / Secondary Voltage = 2x 115 VAC / Power VA = 625 / Outputs = 2 / Frequency Min. Hz = 50 / Frequency Max. Hz = 60 / Termination Type = Cable, 200 mm / Mounting Type = M8 Bolt / Efficiency % = 95 / Insulator Material Class = B / Protection Rating = IP00 / Diameter mm = 154 / Height mm = 74

Manufacturer Aliases

Block has several brands around the world that distributors may use as alternate names. Block may also be known as the following names:

  • BLOCK USA
  • BLOCK TRANSFORMATOREN ELEKTRONIK
  • Block USA Inc
  • BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH
  • BLOCK Transformatoren-Elektron

Part Number Aliases

This part may be known by these alternate part numbers:

  • RKD625/2X115