Block RKD 60/2X24

Toroidal Transformer, 60 VA, 2 x 24V, Chassis RoHS Compliant: Yes
$ 58.52
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Block RKD 60/2X24.

IHS

Datasheet2 pages5 years ago

element14 APAC

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+1400%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.65
Introduction Date2018-09-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Block RKD 60/2X24 provided by its distributors.

Toroidal Transformer, 60 VA, 2 x 24V, Chassis RoHS Compliant: Yes
TRANSFORMER, TOROIDAL, 60 VA, 115/230VI, 24/48VAC OUT
Toroidal Power Transformer, 60VA
115V(AC),230V(AC) 2*24(AC) 60VA
TRANSFORMER, 2 X 24V, 60VA; Power Rating: 60VA; Secondary Voltages: 2 x 24V; Secondary Current Nom: -; Transformer Mounting: Chassis; Primary Voltages: 2 x 115V; Product Range: -; SVHC: No SVHC (12-Jan-2017)
Primary Voltage = 2x 115 VAC / Secondary Voltage = 2x 24 VAC / Power VA = 60 / Outputs = 2 / Frequency Min. Hz = 50 / Frequency Max. Hz = 60 / Termination Type = Cable, 200 mm / Mounting Type = M6 Bolt / Efficiency % = 85 / Insulator Material Class = B / Protection Rating = IP00 / Diameter mm = 83 / Height mm = 38

Manufacturer Aliases

Block has several brands around the world that distributors may use as alternate names. Block may also be known as the following names:

  • BLOCK USA
  • BLOCK TRANSFORMATOREN ELEKTRONIK
  • Block USA Inc
  • BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH
  • BLOCK Transformatoren-Elektron

Part Number Aliases

This part may be known by these alternate part numbers:

  • RKD60/2X24