Primary Voltage = 2x 115 VAC / Secondary Voltage = 2x 12 VAC / Power VA = 60 / Outputs = 2 / Frequency Min. Hz = 50 / Frequency Max. Hz = 60 / Termination Type = Cable, 200 mm / Mounting Type = M6 Bolt / Efficiency % = 85 / Insulator Material Class = B / Protection Rating = IP00 / Diameter mm = 83 / Height mm = 38