Block RKD 500/2X24

Transformer, Toroidal, 500 Va, 115/230VI, 24/48VAC Out
$ 207.3
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Block RKD 500/2X24.

RS (Formerly Allied Electronics)

Datasheet2 pages10 years ago
Datasheet2 pages10 years ago

Inventory History

3 month trend:
+250%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Block RKD 500/2X24 provided by its distributors.

TRANSFORMER, TOROIDAL, 500 VA, 115/230VI, 24/48VAC OUT
Toroidal Power Transformer, 500VA
24V,48V Dual 500VA 115V,230V Dual 143mm*66mm
XFMR, TOROIDAL, 500VA, CHASSIS ROHS COMPLIANT: YES
Primary Voltage = 2x 115 VAC / Secondary Voltage = 2x 24 VAC / Power VA = 500 / Outputs = 2 / Frequency Min. Hz = 50 / Frequency Max. Hz = 60 / Termination Type = Cable, 200 mm / Mounting Type = M8 Bolt / Efficiency % = 95 / Insulator Material Class = B / Protection Rating = IP00 / Diameter mm = 143 / Height mm = 68

Manufacturer Aliases

Block has several brands around the world that distributors may use as alternate names. Block may also be known as the following names:

  • BLOCK USA
  • BLOCK TRANSFORMATOREN ELEKTRONIK
  • Block USA Inc
  • BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH
  • BLOCK Transformatoren-Elektron

Part Number Aliases

This part may be known by these alternate part numbers:

  • RKD500/2X24