Block RKD 50/2X15

Transformer, Toroidal, 50 Va, 115/230VI, 15/30VAC Out
$ 54.08
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Block RKD 50/2X15.

RS (Formerly Allied Electronics)

Datasheet2 pages10 years ago
Datasheet2 pages10 years ago

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 months ago)

Descriptions

Descriptions of Block RKD 50/2X15 provided by its distributors.

TRANSFORMER, TOROIDAL, 50 VA, 115/230VI, 15/30VAC OUT
Toroidal-Transformer 50 Va |Block RKD 50/2X15
Toroidal Power Transformer, 50VA
XFMR, TOROIDAL, 50VA, CHASSIS;
Primary Voltage = 2x 115 VAC / Secondary Voltage = 2x 15 VAC / Power VA = 50 / Outputs = 2 / Frequency Min. Hz = 50 / Frequency Max. Hz = 60 / Termination Type = Cable, 200 mm / Mounting Type = M6 Bolt / Efficiency % = 83 / Insulator Material Class = B / Protection Rating = IP00 / Diameter mm = 79 / Height mm = 39

Manufacturer Aliases

Block has several brands around the world that distributors may use as alternate names. Block may also be known as the following names:

  • BLOCK USA
  • BLOCK TRANSFORMATOREN ELEKTRONIK
  • Block USA Inc
  • BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH
  • BLOCK Transformatoren-Elektron

Part Number Aliases

This part may be known by these alternate part numbers:

  • RKD50/2X15