Block RKD 50/2X12

Block RKD 50/2x12 50 VA toroidal isolation transformer 2 x 115 V to 2 x 12 V
$ 58.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Block RKD 50/2X12.

Burklin Elektronik

Datasheet2 pages4 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+34.04%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.65
Introduction Date2019-02-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Block RKD 50/2X12 provided by its distributors.

Block RKD 50/2x12 50 VA toroidal isolation transformer 2 x 115 V to 2 x 12 V
TRANSFORMER, TOROIDAL, 50 VA, 115/230VI, 12/24VAC OUT
Toroidal Power Transformer, 50VA
XFMR, TOROIDAL, 50VA, CHASSIS ROHS COMPLIANT: YES
Primary Voltage = 2x 115 VAC / Secondary Voltage = 2x 12 VAC / Power VA = 50 / Outputs = 2 / Frequency Min. Hz = 50 / Frequency Max. Hz = 60 / Termination Type = Cable, 200 mm / Mounting Type = M6 Bolt / Efficiency % = 83 / Insulator Material Class = B / Protection Rating = IP00 / Diameter mm = 79 / Height mm = 39

Manufacturer Aliases

Block has several brands around the world that distributors may use as alternate names. Block may also be known as the following names:

  • BLOCK USA
  • BLOCK TRANSFORMATOREN ELEKTRONIK
  • Block USA Inc
  • BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH
  • BLOCK Transformatoren-Elektron

Part Number Aliases

This part may be known by these alternate part numbers:

  • RKD50/2X12