Block RKD 400/2X30

Block RKD 400/2x30 Toroidal Transformer 2x115V 2x30V AC 400VA 6.66A
$ 136.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Block RKD 400/2X30.

RS (Formerly Allied Electronics)

Datasheet2 pages10 years ago
Datasheet2 pages10 years ago

Inventory History

3 month trend:
+31.25%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Block RKD 400/2X30 provided by its distributors.

Block RKD 400/2x30 Toroidal Transformer 2x115V 2x30V AC 400VA 6.66A
TRANSFORMER, TOROIDAL, 400 VA, 115/230VI, 30/60VAC OUT
30V,60V Dual 400VA 115V,230V Dual 131mm*73mm
XFMR, TOROIDAL, 400VA, CHASSIS;
Primary Voltage = 2x 115 VAC / Secondary Voltage = 2x 30 VAC / Power VA = 400 / Outputs = 2 / Frequency Min. Hz = 50 / Frequency Max. Hz = 60 / Termination Type = Cable, 200 mm / Mounting Type = M8 Bolt / Efficiency % = 94 / Insulator Material Class = B / Protection Rating = IP00 / Diameter mm = 131 / Height mm = 73

Manufacturer Aliases

Block has several brands around the world that distributors may use as alternate names. Block may also be known as the following names:

  • BLOCK USA
  • BLOCK TRANSFORMATOREN ELEKTRONIK
  • Block USA Inc
  • BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH
  • BLOCK Transformatoren-Elektron

Part Number Aliases

This part may be known by these alternate part numbers:

  • RKD400/2X30