Block RKD 40/2X12

Toroidal Transformer, 40 Va, 2 X 12V, Chassis Rohs Compliant: Yes |Block RKD 40/2X12
$ 57.6
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Block RKD 40/2X12.

element14 APAC

Datasheet8 pages14 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.65
Introduction Date2018-05-03
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Block RKD 40/2X12 provided by its distributors.

Toroidal Transformer, 40 Va, 2 X 12V, Chassis Rohs Compliant: Yes |Block RKD 40/2X12
TRANSFORMER, TOROIDAL, 40 VA, 115/230VI, 12/24VAC OUT
Toroidal Power Transformer, 40VA
TRANSFORMER, 2 X 12V, 40VA,; Power Rating: 40VA; Secondary Voltages: 2 x 12V; Secondary Current Nom: -; Transformer Mounting: Chassis; Primary Voltages: 2 x 115V; Product Range: -; SVHC: No SVHC (12-Jan-2017)
2*12 Dual 40VA 2*115 Dual 77mm*77mm
Primary Voltage = 2x 115 VAC / Secondary Voltage = 2x 12 VAC / Power VA = 40 / Outputs = 2 / Frequency Min. Hz = 50 / Frequency Max. Hz = 60 / Termination Type = Cable, 200 mm / Mounting Type = M6 Bolt / Efficiency % = 82 / Insulator Material Class = B / Protection Rating = IP00 / Diameter mm = 77 / Height mm = 33

Manufacturer Aliases

Block has several brands around the world that distributors may use as alternate names. Block may also be known as the following names:

  • BLOCK USA
  • BLOCK TRANSFORMATOREN ELEKTRONIK
  • Block USA Inc
  • BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH
  • BLOCK Transformatoren-Elektron

Part Number Aliases

This part may be known by these alternate part numbers:

  • RKD40/2X12