Block RKD 330/2X18

Transformer, Toroidal, 330 Va, 115/230VI, 18/36VAC Out
$ 145.305
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Block RKD 330/2X18.

RS (Formerly Allied Electronics)

Datasheet2 pages10 years ago
Datasheet2 pages10 years ago

Inventory History

3 month trend:
-100%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Block RKD 330/2X18 provided by its distributors.

TRANSFORMER, TOROIDAL, 330 VA, 115/230VI, 18/36VAC OUT
Toroidal-Transformer 330 Va |Block RKD 330/2X18
Toroidal Power Transformer, 330VA
XFMR, TOROIDAL, 330VA, CHASSIS;
Primary Voltage = 2x 115 VAC / Secondary Voltage = 2x 18 VAC / Power VA = 330 / Outputs = 2 / Frequency Min. Hz = 50 / Frequency Max. Hz = 60 / Termination Type = Cable, 200 mm / Mounting Type = M8 Bolt / Efficiency % = 94 / Insulator Material Class = B / Protection Rating = IP00 / Diameter mm = 127 / Height mm = 65

Manufacturer Aliases

Block has several brands around the world that distributors may use as alternate names. Block may also be known as the following names:

  • BLOCK USA
  • BLOCK TRANSFORMATOREN ELEKTRONIK
  • Block USA Inc
  • BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH
  • BLOCK Transformatoren-Elektron

Part Number Aliases

This part may be known by these alternate part numbers:

  • RKD330/2X18