Block RKD 250/2X18

Toroidal safety transformer, 250 VA, 18 V, 18 V, 2x115 V, Block RKD 250/2X18
$ 131.715
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Block RKD 250/2X18.

Burklin Elektronik

Datasheet2 pages4 years ago

RS (Formerly Allied Electronics)

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Block RKD 250/2X18 provided by its distributors.

Toroidal safety transformer, 250 VA, 18 V, 18 V, 2x115 V, Block RKD 250/2X18
TRANSFORMER, TOROIDAL, 250 VA, 115/230VI, 18/36VAC OUT
XFMR, TOROIDAL, 250VA, CHASSIS;
Primary Voltage = 2x 115 VAC / Secondary Voltage = 2x 18 VAC / Power VA = 250 / Outputs = 2 / Frequency Min. Hz = 50 / Frequency Max. Hz = 60 / Termination Type = Cable, 200 mm / Mounting Type = M8 Bolt / Efficiency % = 93 / Insulator Material Class = B / Protection Rating = IP00 / Diameter mm = 117 / Height mm = 54

Manufacturer Aliases

Block has several brands around the world that distributors may use as alternate names. Block may also be known as the following names:

  • BLOCK USA
  • BLOCK TRANSFORMATOREN ELEKTRONIK
  • Block USA Inc
  • BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH
  • BLOCK Transformatoren-Elektron

Part Number Aliases

This part may be known by these alternate part numbers:

  • RKD250/2X18