Block RKD 225/2X15

Transformer, Toroidal, 225 Va, 115/230VI, 15/30VAC Out
$ 125
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Block RKD 225/2X15.

RS (Formerly Allied Electronics)

Datasheet2 pages10 years ago
Datasheet2 pages10 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.65
Introduction Date2018-09-11
Lifecycle StatusNRND (Last Updated: 1 month ago)

Descriptions

Descriptions of Block RKD 225/2X15 provided by its distributors.

TRANSFORMER, TOROIDAL, 225 VA, 115/230VI, 15/30VAC OUT
Toroidal-Transformer 225 Va |Block RKD 225/2X15
Toroidal Power Transformer, 225VA
XFMR, TOROIDAL, 225VA, CHASSIS;
Primary Voltage = 2x 115 VAC / Secondary Voltage = 2x 15 VAC / Power VA = 225 / Outputs = 2 / Frequency Min. Hz = 50 / Frequency Max. Hz = 60 / Termination Type = Cable, 200 mm / Mounting Type = M8 Bolt / Efficiency % = 92 / Insulator Material Class = B / Protection Rating = IP00 / Diameter mm = 117 / Height mm = 54

Manufacturer Aliases

Block has several brands around the world that distributors may use as alternate names. Block may also be known as the following names:

  • BLOCK USA
  • BLOCK TRANSFORMATOREN ELEKTRONIK
  • Block USA Inc
  • BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH
  • BLOCK Transformatoren-Elektron

Part Number Aliases

This part may be known by these alternate part numbers:

  • RKD225/2X15