Block RKD 20/2X15

Toroidal safety transformer, 20 VA, 15 V, 15 V, 2x115 V, Block RKD 20/2X15
$ 52.72
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Block RKD 20/2X15.

Burklin Elektronik

Datasheet2 pages4 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+20.69%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Block RKD 20/2X15 provided by its distributors.

Toroidal safety transformer, 20 VA, 15 V, 15 V, 2x115 V, Block RKD 20/2X15
TRANSFORMER, TOROIDAL, 20 VA, 115/230VI, 15/30VAC OUT
Toroidal Power Transformer, 20VA
XFMR, TOROIDAL, 20VA, CHASSIS ROHS COMPLIANT: YES
15V,30V Dual 20VA 115V,230V Dual 62mm*62mm
Primary Voltage = 2x 115 VAC / Secondary Voltage = 2x 15 VAC / Power VA = 20 / Outputs = 2 / Frequency Min. Hz = 50 / Frequency Max. Hz = 60 / Termination Type = Cable, 200 mm / Mounting Type = M4 Bolt / Efficiency % = 77 / Insulator Material Class = B / Protection Rating = IP00 / Diameter mm = 62 / Height mm = 31

Manufacturer Aliases

Block has several brands around the world that distributors may use as alternate names. Block may also be known as the following names:

  • BLOCK USA
  • BLOCK TRANSFORMATOREN ELEKTRONIK
  • Block USA Inc
  • BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH
  • BLOCK Transformatoren-Elektron

Part Number Aliases

This part may be known by these alternate part numbers:

  • RKD20/2X15