Block RKD 20/2X12

Transformer, Toroidal, 20 Va, 115/230VI, 12/24VAC Out
$ 68.52
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Block RKD 20/2X12.

RS (Formerly Allied Electronics)

Datasheet2 pages10 years ago
Datasheet2 pages10 years ago

Inventory History

3 month trend:
+55.56%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.35
Introduction Date2018-05-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Block RKD 20/2X12 provided by its distributors.

TRANSFORMER, TOROIDAL, 20 VA, 115/230VI, 12/24VAC OUT
Toroidal Power Transformer, 20VA
XFMR, TOROIDAL, 20VA, CHASSIS ROHS COMPLIANT: YES
12V,24V Dual 20VA 115V,230V Dual 62mm*62mm
Primary Voltage = 2x 115 VAC / Secondary Voltage = 2x 12 VAC / Power VA = 20 / Outputs = 2 / Frequency Min. Hz = 50 / Frequency Max. Hz = 60 / Termination Type = Cable, 200 mm / Mounting Type = M4 Bolt / Efficiency % = 77 / Insulator Material Class = B / Protection Rating = IP00 / Diameter mm = 62 / Height mm = 31

Manufacturer Aliases

Block has several brands around the world that distributors may use as alternate names. Block may also be known as the following names:

  • BLOCK USA
  • BLOCK TRANSFORMATOREN ELEKTRONIK
  • Block USA Inc
  • BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH
  • BLOCK Transformatoren-Elektron

Part Number Aliases

This part may be known by these alternate part numbers:

  • RKD20/2X12