Block RKD 15/2X12

Toroidal-Transformer 15 Va Rohs Compliant: Yes |Block RKD 15/2X12
$ 53.775
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Block RKD 15/2X12.

element14 APAC

Datasheet8 pages14 years ago

Farnell

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.35
Introduction Date2018-05-03
Lifecycle StatusNRND (Last Updated: 1 month ago)

Descriptions

Descriptions of Block RKD 15/2X12 provided by its distributors.

Toroidal-Transformer 15 Va Rohs Compliant: Yes |Block RKD 15/2X12
TRANSFORMER, TOROIDAL, 15 VA, 115/230VI, 12/24VAC OUT
Toroidal Power Transformer, 15VA
TRANSFORMER, 2 X 12V, 15VA; Power Rating: 15VA; Secondary Voltages: 2 x 12V; Secondary Current Nom: -; Transformer Mounting: Chassis; Primary Voltages: 2 x 115V; Product Range: -; SVHC: No SVHC (12-Jan-2017)
Primary Voltage = 2x 115 VAC / Secondary Voltage = 2x 12 VAC / Power VA = 15 / Outputs = 2 / Frequency Min. Hz = 50 / Frequency Max. Hz = 60 / Termination Type = Cable, 200 mm / Mounting Type = M4 Bolt / Efficiency % = 73 / Insulator Material Class = B / Protection Rating = IP00 / Diameter mm = 60 / Height mm = 27

Manufacturer Aliases

Block has several brands around the world that distributors may use as alternate names. Block may also be known as the following names:

  • BLOCK USA
  • BLOCK TRANSFORMATOREN ELEKTRONIK
  • Block USA Inc
  • BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH
  • BLOCK Transformatoren-Elektron

Part Number Aliases

This part may be known by these alternate part numbers:

  • RKD15/2X12