Block RKD 120/2X30

Toroidal safety transformer, 120 VA, 30 V, 30 V, 2x115 V, Block RKD 120/2X30
$ 75.34
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Block RKD 120/2X30.

Burklin Elektronik

Datasheet2 pages4 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+16.67%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.65
Introduction Date2018-05-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Block RKD 120/2X30 provided by its distributors.

Toroidal safety transformer, 120 VA, 30 V, 30 V, 2x115 V, Block RKD 120/2X30
TRANSFORMER, TOROIDAL, 120 VA, 115/230VI, 30/60VAC OUT
XFMR, TOROIDAL, 120VA, CHASSIS ROHS COMPLIANT: YES
Primary Voltage = 2x 115 VAC / Secondary Voltage = 2x 30 VAC / Power VA = 120 / Outputs = 2 / Frequency Min. Hz = 50 / Frequency Max. Hz = 60 / Termination Type = Cable, 200 mm / Mounting Type = M6 Bolt / Efficiency % = 91 / Insulator Material Class = B / Protection Rating = IP00 / Diameter mm = 96 / Height mm = 46

Manufacturer Aliases

Block has several brands around the world that distributors may use as alternate names. Block may also be known as the following names:

  • BLOCK USA
  • BLOCK TRANSFORMATOREN ELEKTRONIK
  • Block USA Inc
  • BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH
  • BLOCK Transformatoren-Elektron

Part Number Aliases

This part may be known by these alternate part numbers:

  • RKD120/2X30