Block RKD 120/2X12

Toroidal safety transformer, 120 VA, 12 V, 12 V, 2x115 V, Block RKD 120/2X12
$ 81.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Block RKD 120/2X12.

element14 APAC

Datasheet8 pages14 years ago

Newark

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+1300%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.65
Introduction Date2018-05-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Block RKD 120/2X12 provided by its distributors.

Toroidal safety transformer, 120 VA, 12 V, 12 V, 2x115 V, Block RKD 120/2X12
TRANSFORMER, TOROIDAL, 120 VA, 115/230VI, 12/24VAC OUT
Toroidal Power Transformer, 120VA
TRANSFORMER, 2 X 12V, 120VA; Power Rating: 120VA; Secondary Voltages: 2 x 12V; Secondary Current Nom: -; Transformer Mounting: Chassis; Primary Voltages: 2 x 115V; Product Range: -; SVHC: No SVHC (12-Jan-2017)
12V,24V Dual 120VA 115V,230V Dual 96mm*96mm
Primary Voltage = 2x 115 VAC / Secondary Voltage = 2x 12 VAC / Power VA = 120 / Outputs = 2 / Frequency Min. Hz = 50 / Frequency Max. Hz = 60 / Termination Type = Cable, 200 mm / Mounting Type = M6 Bolt / Efficiency % = 91 / Insulator Material Class = B / Protection Rating = IP00 / Diameter mm = 96 / Height mm = 46

Manufacturer Aliases

Block has several brands around the world that distributors may use as alternate names. Block may also be known as the following names:

  • BLOCK USA
  • BLOCK TRANSFORMATOREN ELEKTRONIK
  • Block USA Inc
  • BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH
  • BLOCK Transformatoren-Elektron

Part Number Aliases

This part may be known by these alternate part numbers:

  • RKD120/2X12