Block RKD 100/2X30

Transformer, Toroidal, 100 Va, 115/230VI, 30/60VAC Out
$ 81.04
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Block RKD 100/2X30.

RS (Formerly Allied Electronics)

Datasheet2 pages10 years ago
Datasheet2 pages10 years ago

Inventory History

3 month trend:
-30.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.65
Introduction Date2018-09-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Block RKD 100/2X30 provided by its distributors.

TRANSFORMER, TOROIDAL, 100 VA, 115/230VI, 30/60VAC OUT
Power Transformer, 100VA
XFMR, TOROIDAL, 100VA, CHASSIS ROHS COMPLIANT: YES
2*115(AC) 2*30(AC) 100VA 45mm
变压器, 螺旋, 100VA, 底板;
Primary Voltage = 2x 115 VAC / Secondary Voltage = 2x 30 VAC / Power VA = 100 / Outputs = 2 / Frequency Min. Hz = 50 / Frequency Max. Hz = 60 / Termination Type = Cable, 200 mm / Mounting Type = M6 Bolt / Efficiency % = 88 / Insulator Material Class = B / Protection Rating = IP00 / Diameter mm = 94 / Height mm = 45

Manufacturer Aliases

Block has several brands around the world that distributors may use as alternate names. Block may also be known as the following names:

  • BLOCK USA
  • BLOCK TRANSFORMATOREN ELEKTRONIK
  • Block USA Inc
  • BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH
  • BLOCK Transformatoren-Elektron

Part Number Aliases

This part may be known by these alternate part numbers:

  • RKD100/2X30