Block RKD 100/2X18

Toroidal-Transformer 100 Va Rohs Compliant: Yes |Block RKD 100/2X18
$ 71.885
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Block RKD 100/2X18.

element14 APAC

Datasheet8 pages14 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+58.82%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.65
Introduction Date2018-09-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Block RKD 100/2X18 provided by its distributors.

Toroidal-Transformer 100 Va Rohs Compliant: Yes |Block RKD 100/2X18
TRANSFORMER, TOROIDAL, 100 VA, 115/230VI, 18/36VAC OUT
Toroidal Power Transformer, 100VA
TRANSFORMER, 2 X 18V, 100VA; Power Rating: 100VA; Secondary Voltages: 2 x 18V; Secondary Current Nom: -; Transformer Mounting: Chassis; Primary Voltages: 2 x 115V; Product Range: -; SVHC: No SVHC (12-Jan-2017)
18V,36V Dual 100VA 115V,230V Dual 94mm*94mm
Primary Voltage = 2x 115 VAC / Secondary Voltage = 2x 18 VAC / Power VA = 100 / Outputs = 2 / Frequency Min. Hz = 50 / Frequency Max. Hz = 60 / Termination Type = Cable, 200 mm / Mounting Type = M6 Bolt / Efficiency % = 88 / Insulator Material Class = B / Protection Rating = IP00 / Diameter mm = 94 / Height mm = 45

Manufacturer Aliases

Block has several brands around the world that distributors may use as alternate names. Block may also be known as the following names:

  • BLOCK USA
  • BLOCK TRANSFORMATOREN ELEKTRONIK
  • Block USA Inc
  • BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH
  • BLOCK Transformatoren-Elektron

Part Number Aliases

This part may be known by these alternate part numbers:

  • RKD100/2X18