Block RK63/12

Ring core transformer 63VA 12(2x)VAC

Price and Stock

Descriptions

Descriptions of Block RK63/12 provided by its distributors.

Ring core transformer 63VA 12(2x)VAC
TRANSFORMER, 63VA, 2 X 12V; Power Rating: 63VA; Secondary Voltages: 2 x 12V; Secondary Current Nom: 2.63A; Transformer Mounting: Chassis; Primary Voltages: 2 x 115V; Product Range: -; SVHC: No SVHC (12-Jan-2017); AC Power: 63VA;
TRANSFORMER, 63VA, 2 X 12V; Transformer Type:Toroidal; Voltages, Primary:0-115, 0-115; Voltages, Secondary:0-12, 0-12; Power, per Secondary Winding:63VA; Secondary Current Rating:340mA; Mounting Type:Chassis; Approval Bodies:UL, ;RoHS Compliant: Yes

Manufacturer Aliases

Block has several brands around the world that distributors may use as alternate names. Block may also be known as the following names:

  • BLOCK USA
  • BLOCK TRANSFORMATOREN ELEKTRONIK
  • Block USA Inc
  • BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH
  • BLOCK Transformatoren-Elektron