Block RK40/9

Ring core transformer 40VA 9(2x)VAC

Price and Stock

Descriptions

Descriptions of Block RK40/9 provided by its distributors.

Ring core transformer 40VA 9(2x)VAC
TRANSFORMER, 40VA, 2 X 9V; Power Rating: 40VA; Secondary Voltages: 2 x 9V; Secondary Current Nom: 2.22A; Transformer Mounting: Chassis; Primary Voltages: 2 x 115V; Product Range: -; SVHC: No SVHC (12-Jan-2017); AC Power: 40VA; A
TRANSFORMER, 40VA, 2 X 9V; Transformer Type:Toroidal; Voltages, Primary:0-115, 0-115; Voltages, Secondary:0-9, 0-9; Power, per Secondary Winding:40VA; Secondary Current Rating:220mA; Mounting Type:Chassis; Approval Bodies:UL, C-UL; ;RoHS Compliant: Yes

Manufacturer Aliases

Block has several brands around the world that distributors may use as alternate names. Block may also be known as the following names:

  • BLOCK USA
  • BLOCK TRANSFORMATOREN ELEKTRONIK
  • Block USA Inc
  • BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH
  • BLOCK Transformatoren-Elektron