Block RK100/15

Ring core transformer 100VA 15(2x)VAC

Price and Stock

Descriptions

Descriptions of Block RK100/15 provided by its distributors.

Ring core transformer 100VA 15(2x)VAC
TRANSFORMER, 100VA, 2 X 15V; Power Rating: 100VA; Secondary Voltages: 2 x 15V; Secondary Current Nom: 3.33A; Transformer Mounting: Chassis; Primary Voltages: 2 x 115V; Product Range: -; SVHC: No SVHC (12-Jan-2017); AC Power: 100
TRANSFORMER, 100VA, 2 X 15V; Transformer Type:Toroidal; Voltages, Primary:0-115, 0-115; Voltages, Secondary:0-15, 0-15; Power, per Secondary Winding:100VA; Current Rating, Secondary:510mA; Mounting Type:Chassis; Approval Bodies:UL, RoHS Compliant: Yes

Manufacturer Aliases

Block has several brands around the world that distributors may use as alternate names. Block may also be known as the following names:

  • BLOCK USA
  • BLOCK TRANSFORMATOREN ELEKTRONIK
  • Block USA Inc
  • BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH
  • BLOCK Transformatoren-Elektron