Block RD 100/3,0

Block Resistance wire RD on coil RD 100/3, 0 Wire diameter 3 mm Length 1.5 m
$ 20.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Block RD 100/3,0.

RS (Formerly Allied Electronics)

Datasheet1 page8 years ago

Inventory History

3 month trend:
-33.33%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Block RD 100/3,0 provided by its distributors.

Block Resistance wire RD on coil RD 100/3,0 Wire diameter 3 mm Length 1.5 m
RESISTANCE WIRE, CUNI44, AWG 9
Wire And Cable
Cross-section = 7.1 mm² / ø wire mm = 3 / Packaging = Sold by Reel / Conductor = Cu-Ni 44 / Conductor resistance = 69 / Length m = 1 / Specific resistance = 0,49 (Ohm x mm²/m) / Temperature coefficient = 0,00004...0,00008 K-1 / Cross-section = 9 AWG / Temperature range = max. 600 °C

Images

Manufacturer Aliases

Block has several brands around the world that distributors may use as alternate names. Block may also be known as the following names:

  • BLOCK USA
  • BLOCK TRANSFORMATOREN ELEKTRONIK
  • Block USA Inc
  • BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH
  • BLOCK Transformatoren-Elektron

Part Number Aliases

This part may be known by these alternate part numbers:

  • RD100/3,0