Block RD 100/1,5

Resistance Wire D=1.5Mm |Block RD 100/1, 5
$ 16.31
Datasheet

Price and Stock

DistributorSKUMinPkg
RS (Formerly Allied Electronics)RD 100/1,501Spool
20h

Datasheets & Documents

Download datasheets and manufacturer documentation for Block RD 100/1,5.

RS (Formerly Allied Electronics)

Datasheet1 page8 years ago

Inventory History

3 month trend:
-100%

Descriptions

Descriptions of Block RD 100/1,5 provided by its distributors.

Resistance Wire D=1.5Mm |Block RD 100/1,5
RESISTANCE WIRE, CUNI44, AWG 15
Cross-section = 1.7 mm² / ø wire mm = 1.5 / Packaging = Sold by Reel / Conductor = Cu-Ni 44 / Conductor resistance = 277 / Length m = 5 / Specific resistance = 0,49 (Ohm x mm²/m) / Temerature coeficient = 0,00004...0,00008 K-1 / Cross-section AWG = 15 AWG / Temperature range = max. 600 °C

Images

Manufacturer Aliases

Block has several brands around the world that distributors may use as alternate names. Block may also be known as the following names:

  • BLOCK USA
  • BLOCK TRANSFORMATOREN ELEKTRONIK
  • Block USA Inc
  • BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH
  • BLOCK Transformatoren-Elektron

Part Number Aliases

This part may be known by these alternate part numbers:

  • RD100/1,5