Block PVUC 24/24-10

DC-DC Regulated Power Supply Module, 1 Output, 240W, Hybrid
$ 306.61
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Block PVUC 24/24-10.

Farnell

Datasheet2 pages11 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+163%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2018-12-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Block PVUC 24/24-10 provided by its distributors.

DC-DC Regulated Power Supply Module, 1 Output, 240W, Hybrid
BUFFER MODULE, 24V, POWER SUPPLY ROHS COMPLIANT: YES
BUFFER MODULE FOR USE WITH PVSB 400, PVSE 230, PVSE 400, PVSL 400
Power Supply Accessory Type = Buffer Module / Mounting Type = DIN Rail Mount / Protection Rating = IP20 / Width mm = 57 / Depth mm = 179.5 / Height mm = 127 / Input Voltage Nominal = 24 VDC

Manufacturer Aliases

Block has several brands around the world that distributors may use as alternate names. Block may also be known as the following names:

  • BLOCK USA
  • BLOCK TRANSFORMATOREN ELEKTRONIK
  • Block USA Inc
  • BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH
  • BLOCK Transformatoren-Elektron

Part Number Aliases

This part may be known by these alternate part numbers:

  • PVUC24/24-10