Block PVSL 400/24-20

AC-DC Regulated Power Supply Module, 1 Output, 480W, Hybrid
$ 588.7
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Block PVSL 400/24-20.

element14 APAC

Datasheet2 pages10 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-55.32%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Block PVSL 400/24-20 provided by its distributors.

AC-DC Regulated Power Supply Module, 1 Output, 480W, Hybrid
POWER SUPPLY, AC-DC, DIN, PRI SW MODE,3PH,400-500VAC,20A, ECONOMY
Block PVSL 400/24-20 Rail PSU 24V DC 20A 480W 230/400V AC Dual Input
POWER SUPPLY, AC-DC, 24V, 20A ROHS COMPLIANT: YES
Block , PVSL 400, 24V , 340 ¡ú 550V
Outputs = 1 / Output Voltage 1 V = 24 / Output Current 1 A = 20 / Output Voltage Nominal 1 V = 24 / Output Type = Adjustable / Input Voltage Nominal = 400 ... 500 VAC / Input Voltage Min. V = 340 / Input Voltage Max. V = 550 / Ripple & Noise (V) mV = 70 / Termination Type = DIN Terminal / Series = PVSL / Efficiency % = 93 / Protection Rating = IP20 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Depth mm = 179.5 / Height mm = 127 / Warranty = 3 Years / Width mm = 77

Manufacturer Aliases

Block has several brands around the world that distributors may use as alternate names. Block may also be known as the following names:

  • BLOCK USA
  • BLOCK TRANSFORMATOREN ELEKTRONIK
  • Block USA Inc
  • BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH
  • BLOCK Transformatoren-Elektron

Part Number Aliases

This part may be known by these alternate part numbers:

  • PVSL 400/24-20.
  • PVSL400/24-20