Block PVSE 400/24-40

AC-DC Regulated Power Supply Module, 1 Output, 960W, Hybrid
$ 665.85
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Block PVSE 400/24-40.

RS (Formerly Allied Electronics)

Datasheet2 pages10 years ago

Newark

Inventory History

3 month trend:
-65.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Mean WellDRT-960-24
DRT-960 Series 960 W Single Output 24 V AC/DC Industrial DIN Rail Power Supply
TDK-LambdaDPP960-24-3
DIN Rail Power Supplies 960W 24V 40A DIN Rail 380-480VAC
Mean WellDRT-240-24
POWER SUPPLY, 24VDC, 10A, 3PH, 240W 340-550V 3-PH/4-W IN, 24-28VDC OUT 125.5mmWx125.2mmHx100mmD
Mean WellDRT-480-24
POWER SUPPLY, 24VDC, 20A, 3PH, 480W 340-550V 3-PH/4-W IN, 24-28VDC OUT 227mmWx125.2mmHx100mmD
TDK-LambdaDPP240-24-3
DIN Rail Power Supplies 240W 24V 10A DIN Rail 380-480VAC
TDK-LambdaDPP480-24-3
DIN Rail Power Supplies 480W 24V 20A DIN Rail 380-480VAC

Descriptions

Descriptions of Block PVSE 400/24-40 provided by its distributors.

AC-DC Regulated Power Supply Module, 1 Output, 960W, Hybrid
Primary Switch Mode Power Supply Economy three phase 40 A
POWER SUPPLY, AC-DC, DIN, PRI SW MODE,3PH,400-500VAC,40A, ECONOMY
Block , PVSE 400, 24V , 340 ¡ú 550V
Outputs = 1 / Output Voltage 1 V = 24 / Output Current 1 A = 40 / Output Voltage Nominal 1 V = 24 / Output Type = Adjustable / Input Voltage Nominal = 400 ... 500 VAC / Rated Power W = 960 / Input Voltage Min. V = 340 / Input Voltage Max. V = 550 / Ripple & Noise (V) mV = 70 / Termination Type = Spring Clamp Terminal / Series = PVSE / Efficiency % = 93 / Protection Rating = IP20 / Operating Temperature Min. °C = -10 / Operating Temperature Max. °C = 70 / Depth mm = 206 / Height mm = 127 / Width mm = 128
PSU, DIN RAIL, 3 PHASE, 24V, 40A; Power Supply Type:Switch Mode; Output Type:Adjustable; No. of Outputs:1; Voltage, Output:24V; Output Current:40A; Power Rating:960W; Supply Voltage:500V; Approval Bodies:CSA / UL; Mounting Type:DIN Rail; External Depth:205mm; External Length / Height:127mm; Width, External:128mm; Efficiency:90%; Max Frequency:60Hz; Min Frequency:50Hz; Protection Type:Through varistor in primary circuit; Temp, Op. Max:70°C; Temp, Op. Min:-10°C; Voltage, Output Max:28.8V; Voltage, Output Min:20.4V; Voltage, Supply Max:550V ac; Voltage, Supply Min:340V ac; Weight:2.5kg

Manufacturer Aliases

Block has several brands around the world that distributors may use as alternate names. Block may also be known as the following names:

  • BLOCK USA
  • BLOCK TRANSFORMATOREN ELEKTRONIK
  • Block USA Inc
  • BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH
  • BLOCK Transformatoren-Elektron

Part Number Aliases

This part may be known by these alternate part numbers:

  • PVSE400/24-40