Block PVSE 230/48-10

AC-DC Regulated Power Supply Module, 1 Output, 480W, Hybrid
$ 693.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Block PVSE 230/48-10.

Farnell

Datasheet2 pages11 years ago

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2019-05-17
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Block PVSE 230/48-10 provided by its distributors.

AC-DC Regulated Power Supply Module, 1 Output, 480W, Hybrid
POWER SUPPLY, AC-DC, DIN, PRI SW MODE,1PH,100-240VAC,10A, ECONOMY
POWER SUPPLY, AC-DC, 48V, 10A ROHS COMPLIANT: YES
Outputs = 1 / Output Voltage 1 V = 48 / Output Current 1 A = 10 / Output Voltage Nominal 1 V = 48 / Output Type = Adjustable / Input Voltage Nominal = 110 ... 240 VAC / Rated Power W = 480 / Input Voltage Min. V = 85 / Input Voltage Max. V = 264 / Ripple & Noise (V) mV = 70 / Termination Type = Spring Clamp Terminal / Series = PVSE / Efficiency % = 91 / Protection Rating = IP20 / Operating Temperature Min. °C = -10 / Operating Temperature Max. °C = 70 / Depth mm = 188 / Height mm = 127 / Width mm = 97

Manufacturer Aliases

Block has several brands around the world that distributors may use as alternate names. Block may also be known as the following names:

  • BLOCK USA
  • BLOCK TRANSFORMATOREN ELEKTRONIK
  • Block USA Inc
  • BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH
  • BLOCK Transformatoren-Elektron

Part Number Aliases

This part may be known by these alternate part numbers:

  • PVSE230/48-10