Block PT 7.5/2/15

Isolation Transformer, 7.5 Va, 1 X 230V, 2 X 15V, 250 Ma Rohs Compliant: Yes |Block PT 7.5/2/15
$ 25.79
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Block PT 7.5/2/15.

Newark

Datasheet4 pages14 years ago
Datasheet2 pages18 years ago

Inventory History

3 month trend:
-95.07%

CAD Models

Download Block PT 7.5/2/15 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Block PT 7.5/2/15 provided by its distributors.

Isolation Transformer, 7.5 Va, 1 X 230V, 2 X 15V, 250 Ma Rohs Compliant: Yes |Block PT 7.5/2/15
Block PCB, 15V , 7.5VA, 230V , 2
TRANSFORMER, 7.5VA, 2 X 15V; Power Rating: 7.5VA; Secondary Voltages: 2 x 15V; Current Rating: 250mA; Isolation Transformer Primary Voltages: 1 x 230V; Plug Type: -; Product Range: PT Series; SVHC: No SVHC (12-Jan-2017); AC Po

Manufacturer Aliases

Block has several brands around the world that distributors may use as alternate names. Block may also be known as the following names:

  • BLOCK USA
  • BLOCK TRANSFORMATOREN ELEKTRONIK
  • Block USA Inc
  • BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH
  • BLOCK Transformatoren-Elektron

Part Number Aliases

This part may be known by these alternate part numbers:

  • PT7.5/2/15