Block PT 4.5/2/12

Isolation Transformer, 4.5 Va, 1 X 230V, 2 X 12V, 186 Ma Rohs Compliant: Yes |Block PT 4.5/2/12
$ 28.47
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Block PT 4.5/2/12.

Newark

Datasheet4 pages14 years ago
Datasheet2 pages18 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Block PT 4.5/2/12 provided by its distributors.

Isolation Transformer, 4.5 Va, 1 X 230V, 2 X 12V, 186 Ma Rohs Compliant: Yes |Block PT 4.5/2/12
230V(AC) 12V(AC) 4.5VA 44mm*33mm*37mm
TRANSFORMER, 4.5VA, 2 X 12V; Power Rating: 4.5VA; Secondary Voltages: 2 x 12V; Current Rating: 186mA; Isolation Transformer Primary Voltages: 1 x 230V; Plug Type: -; Product Range: PT Series; SVHC: No SVHC (12-Jan-2017); AC Po

Manufacturer Aliases

Block has several brands around the world that distributors may use as alternate names. Block may also be known as the following names:

  • BLOCK USA
  • BLOCK TRANSFORMATOREN ELEKTRONIK
  • Block USA Inc
  • BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH
  • BLOCK Transformatoren-Elektron

Part Number Aliases

This part may be known by these alternate part numbers:

  • PT4.5/2/12