Block PT 22/2/18

Block PCB, 18V , 22VA, 230V , 2
Production

Submit Request for Quote

Unfortunately we do not know of any distributors for PT 22/2/18. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Block PT 22/2/18.

IHS

Datasheet2 pages4 years ago

Inventory History

3 month trend:
-14.29%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.35
Introduction Date2018-09-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Block PT 22/2/18 provided by its distributors.

Block PCB, 18V , 22VA, 230V , 2
Block PT 22/2/18 基板実装トランス
Power Transformer, 22VA
22VA S/C PROOF TX 2X0-18V
Primary Voltage = 230 VAC / Secondary Voltage = 2x 18 VAC / Power VA = 22 / Input Frequency Min. Hz = 50 / Input Frequency Max. Hz = 60 / Efficiency % = 77 / Termination Type = PCB Pins / Protection Rating = IP00 / Length mm = 64 / Width mm = 54 / Height mm = 46

Manufacturer Aliases

Block has several brands around the world that distributors may use as alternate names. Block may also be known as the following names:

  • BLOCK USA
  • BLOCK TRANSFORMATOREN ELEKTRONIK
  • Block USA Inc
  • BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH
  • BLOCK Transformatoren-Elektron

Part Number Aliases

This part may be known by these alternate part numbers:

  • PT22/2/18