Block PT 13/2/6

230V(AC) 6V(AC) 13VA 56MM*47MM*40MM
NRND

Price and Stock

DistributorSKUMinPkg
FarnellPT 13/2/601
21h

Datasheets & Documents

Download datasheets and manufacturer documentation for Block PT 13/2/6.

element14 APAC

Datasheet4 pages14 years ago
Datasheet2 pages18 years ago

Inventory History

3 month trend:
-14.04%

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 months ago)

Descriptions

Descriptions of Block PT 13/2/6 provided by its distributors.

230V(AC) 6V(AC) 13VA 56mm*47mm*40mm
TRANSFORMER, 13VA, 2 X 6V; Power Rating: 13VA; Secondary Voltages: 2 x 6V; Current Rating: 1.08A; Isolation Transformer Primary Voltages: 1 x 230V; Plug Type: -; Product Range: -; SVHC: No SVHC (12-Jan-2017); AC Power: 13VA; Ex
TRANSFORMER, 13VA, 2 X 6V; Transformer Type:Encapsulated; Secondary Voltages:0-6, 0-6; Power per Secondary Winding:6.5VA; Mounting Type:PCB; AC Power:13VA; External Depth:40mm; External Length / Height:56mm; External Width:47mm; ;RoHS Compliant: Yes
TRANSFORMER, 13VA, 2 X 6V; Primary Voltages:1 x 230V; Secondary Voltages:2 x 6V; Current Rating:1.08A; Power Rating:13VA; Plug Type:-; SVHC:No SVHC (19-Dec-2012); AC Power:13VA; External Depth:40mm; External Length / Height:56mm; External Width:47mm; Hole Spacing - Length:30mm; Input Voltage:230V; Lead Spacing:5mm; Mounting Type:PCB; Output 2 Voltage Max:6V; Output Voltage:6V; Pin Diameter:0.8mm; Pin Length:7mm; Pitch Spacing:30mm; Secondary Power:6.5VA; Single Primary Voltage:230; Supply Frequency Max:60Hz; Supply Frequency Min:50Hz; Test Voltage:5kV; Transformer Type:Encapsulated; Weight:420g

Manufacturer Aliases

Block has several brands around the world that distributors may use as alternate names. Block may also be known as the following names:

  • BLOCK USA
  • BLOCK TRANSFORMATOREN ELEKTRONIK
  • Block USA Inc
  • BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH
  • BLOCK Transformatoren-Elektron

Part Number Aliases

This part may be known by these alternate part numbers:

  • PT13/2/6