Block PT 13/2/12

Isolation Transformer, 13 Va, 1 X 230V, 2 X 12V, 542 Ma Rohs Compliant: Yes |Block PT 13/2/12
$ 31.62
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Block PT 13/2/12.

Newark

Datasheet4 pages14 years ago
Datasheet2 pages18 years ago

Inventory History

3 month trend:
-41.67%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Block PT 13/2/12 provided by its distributors.

Isolation Transformer, 13 Va, 1 X 230V, 2 X 12V, 542 Ma Rohs Compliant: Yes |Block PT 13/2/12
Block PCB, 12V , 13VA, 230V , 2
Power Transformer, 13VA
13VA S/C PROOF TX 2X0-12V
PCB Transformer
TRANSFORMER, 13VA, 2 X 12V; Power Rating: 13VA; Secondary Voltages: 2 x 12V; Current Rating: 542mA; Isolation Transformer Primary Voltages: 1 x 230V; Plug Type: -; Product Range: PT Series; SVHC: No SVHC (12-Jan-2017); AC Powe

Manufacturer Aliases

Block has several brands around the world that distributors may use as alternate names. Block may also be known as the following names:

  • BLOCK USA
  • BLOCK TRANSFORMATOREN ELEKTRONIK
  • Block USA Inc
  • BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH
  • BLOCK Transformatoren-Elektron

Part Number Aliases

This part may be known by these alternate part numbers:

  • PT13/2/12