Block PM-0748-200-0

Circuit Breaker
$ 150.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Block PM-0748-200-0.

IHS

Datasheet2 pages7 years ago

Farnell

Supply Chain

Introduction Date2018-12-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Block PM-0748-200-0 provided by its distributors.

Circuit Breaker
Electronic Circuit Breaker, 48Vdc, 10A; Product Range:Economy Smart Series; Current Rating:20A; No. Of Poles:-; Supply Voltage:48Vdc; Circuit Breaker Mounting:Din Rail; Load Current Max:10A; Trip Time:500Ms Rohs Compliant: Yes |Block PM-0748-200-0
Tripping Mechanism = Electronic / Mounting Type = DIN Rail Mount / Width mm = 45 / Overvoltage Category = III / Poles = 2 / Rated Current A = 20 / Depth mm = 92 / IP Rating = IP20 / Height mm = 90 / Terminal Contact Type = Push-In

Manufacturer Aliases

Block has several brands around the world that distributors may use as alternate names. Block may also be known as the following names:

  • BLOCK USA
  • BLOCK TRANSFORMATOREN ELEKTRONIK
  • Block USA Inc
  • BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH
  • BLOCK Transformatoren-Elektron